
CA723/5 | |
---|---|
DigiKey Part Number | CA723/5-ND |
Manufacturer | |
Manufacturer Product Number | CA723/5 |
Description | JUMPER TERM BLK 5POS ROUND PINS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Round Pins |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | CTS6U, CDSD6U, CDTTU | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $15.02620 | $751.31 |