
CA704/3 | |
---|---|
DigiKey Part Number | 1920-CA704/3-ND |
Manufacturer | |
Manufacturer Product Number | CA704/3 |
Description | CURRENT BAR, 10MM SPACING, 3 POL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Current Bar For CTS10U |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Current Bar | |
Number of Positions | 3 | |
For Use With/Related Products | CTS10U | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.37510 | $337.51 |