
B150X100S | |
---|---|
DigiKey Part Number | 1920-B150X100S-ND |
Manufacturer | |
Manufacturer Product Number | B150X100S |
Description | WIRE DUCT, 150X100MM, 2M LENGTH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.50' (1.98m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 4.000" (101.60mm) | |
Length | 6.50' (1.98m) | |
Width | 6.000" (152.40mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $1,706.41000 | $6,825.64 |