Image for A31S12A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A31S12A

DigiKey Part Number
A31S12A-ND
Manufacturer
Manufacturer Product Number
A31S12A
Description
AC RCPT PIN & SLEEVE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Pins Pin and Sleeve (2P3W) Panel Mount, Flange
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Pin and Sleeve (2P3W)
Connector Type
Receptacle, Male Pins
Current Rating (Amps)
20A
Voltage Rating
120VAC
Number of Positions
3
Mounting Type
Panel Mount, Flange
Termination
Screw
Features
Chemical Resistant, Impact Resistant, Push-Twist Lock
Panel Cutout Dimensions
Square - 70.00mm x 70.00mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP44
Approval Agency
cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$314.31000$314.31
Manufacturers Standard Package