973601101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

973601101

DigiKey Part Number
973601101-ND
Manufacturer
Manufacturer Product Number
973601101
Description
TESTPROBE MZS1PRUEF RED STATIONA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 A Long Probe Tip Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Long Probe Tip
Connection Type
Banana, Female Socket (Jack)
Length - Tip
0.866" (22.00mm)
Length - Overall
2.677" (68.00mm)
Color
Red
Voltage Rating
30VAC/60VDC
Ratings
CAT I, IEC 61010
Quantity
1 Piece
Current Rating (Amps)
1 A
Material - Body
Polypropylene
Material - Tip
Steel, Stainless
Operating Temperature
-25°C ~ 60°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$106.19000$106.19