973509103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

973509103

DigiKey Part Number
973509103-ND
Manufacturer
Manufacturer Product Number
973509103
Description
CONN TIP PLUG SOLDER YELLOW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tip Plug Connector Standard Tip Solder Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Insulation
Non-Mating End Insulated
Features
-
Color
Yellow
Wire Gauge
0.075" (1.90mm) Dia Wire
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyvinyl Chloride (PVC)
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.97000$8.97