972518704 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $16.99680

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $27.09640
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

972518704

DigiKey Part Number
972518704-ND
Manufacturer
Manufacturer Product Number
972518704
Description
CONN BANANA PLUG SOLDER GREEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solder Green
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Insulation
Non-Mating End Insulated
Features
-
Color
Green
Wire Gauge
-
Contact Finish
Gold
Contact Material
Brass
Body Material
Polyvinyl Chloride (PVC)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$41.79400$2,089.70
Manufacturers Standard Package