Tip Plug To Tip Plug Test Lead 2 Leads, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

934062100

DigiKey Part Number
934062100-ND
Manufacturer
Manufacturer Product Number
934062100
Description
TEST LEAD MLN BLK BANANA PLUG ST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tip Plug To Tip Plug Test Lead 2 Leads, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Pin Tip to Pin Tip
1st Connector
Tip Plug
2nd Connector
Tip Plug
Cable Length
-
Contents
2 Leads, Black
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$77.20000$77.20