8836.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8836.2
8836.2-view2

8836.2

DigiKey Part Number
8836.2-ND
Manufacturer
Manufacturer Product Number
8836.2
Description
INTERFACE MODULE CCA8 CCACOMPONE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Terminal Blocks - Screw Connection
Control Side Cable Retainer
-
Positions / Poles
8
Features
-
Voltage - Rated
250VAC
Current Rating (Per Contact)
6 A
Operating Temperature
-
Length
3.430" (87.12mm)
Width
1.650" (41.91mm)
Wire Gauge
12-22 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$391.76000$391.76
Manufacturers Standard Package