Cable Clamp, Conduit Black Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8221055

DigiKey Part Number
1920-1662-ND
Manufacturer
Manufacturer Product Number
8221055
Description
CBL CLAMP CONDUIT BLACK FASTENER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Clamp, Conduit Black Fastener
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, Conduit
Type Attributes
-
Opening Size
-
Mounting Type
Fastener
Material
Polyamide (PA), Nylon
Color
Black
Length
0.787" (20.00mm)
Width
1.378" (35.00mm)
Height
1.575" (40.00mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.976" (24.80mm)
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$44.97160$2,248.58
Manufacturers Standard Package