
8221053 | |
|---|---|
DigiKey Part Number | 1920-1660-ND |
Manufacturer | |
Manufacturer Product Number | 8221053 |
Description | CBL CLAMP CONDUIT BLACK FASTENER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Black Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Length | 0.787" (20.00mm) | |
Width | 1.102" (28.00mm) | |
Height | 1.299" (33.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.831" (21.10mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $18.53780 | $926.89 |
| 100 | $17.05060 | $1,705.06 |
| 150 | $16.23580 | $2,435.37 |
| 250 | $15.26536 | $3,816.34 |
| 350 | $14.79871 | $5,179.55 |

