cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

616.1100.251

DigiKey Part Number
1920-616.1100.251-ND
Manufacturer
Manufacturer Product Number
616.1100.251
Description
FOOT SWITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
-
Actuator Type
Foot Switch
Mounting Type
-
Termination Style
Screw Terminal
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,487.28000$2,487.28
Manufacturers Standard Package