
612.2785.893 | |
---|---|
DigiKey Part Number | 1920-612.2785.893-ND |
Manufacturer | |
Manufacturer Product Number | 612.2785.893 |
Description | SWITCH LIMIT SPST-NO 0.05A 33V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-On | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 33 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,061.74000 | $9,061.74 |