Image for 608.1000.064 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

608.1000.064

DigiKey Part Number
1920-608.1000.064-ND
Manufacturer
Manufacturer Product Number
608.1000.064
Description
SWITCH LIMIT DPST-NC 5A 240V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch DPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
240 V
Manufacturer
Altech Corporation
Actuator Type
Side Rotary, Roller
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Circuit
DPST-NC
Mechanical Life
30,000,000 Cycles
Switch Function
On-Mom
Operating Temperature
-30°C ~ 75°C
Current Rating (Amps)
5A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$610.53000$610.53
Manufacturers Standard Package