
MVS139-3,81-H | |
---|---|
DigiKey Part Number | 1920-MVS139-3,81-H-ND |
Manufacturer | |
Manufacturer Product Number | MVS139-3,81-H |
Description | PCB TERM BLK, 3.81MM, 9 POLE, TO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 150 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Tin Plated | |
Screw Material - Plating | Steel, Galvanized | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $27.26050 | $2,726.05 |