
5309 712/SET | |
|---|---|
DigiKey Part Number | 1920-5309712/SET-ND |
Manufacturer | |
Manufacturer Product Number | 5309 712/SET |
Description | CABLE GLAND 1.5-5MM M12 POLYAMID |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M12x1.5 Black |
Datasheet | Datasheet |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Altech Corporation | Panel Hole Size 0.472" (12.0mm) |
Packaging Box | Material Polyamide (PA), Nylon |
Part Status Active | Includes Locknut |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.059" (1.50mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.197" (5.00mm) | Operating Temperature -25°C ~ 100°C |
Thread Size M12x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |




