5308 516/SET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5308 516/SET

DigiKey Part Number
1920-5308516/SET-ND
Manufacturer
Manufacturer Product Number
5308 516/SET
Description
CABLE GLAND 7-14MM PG16 POLYAMID
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 PG16 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.276" (7.00mm)
Outside Cable Diameter (Max)
0.551" (14.00mm)
Thread Size
PG16
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
0.886" (22.5mm)
Material
Polyamide (PA6), Nylon 6
Includes
Locknut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$15.44000$15.44