UL508 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UL508 3 Pole
3D30UM
3D30UM
Circuit Breaker Basics - Another Teaching Moment

3D30UM

DigiKey Part Number
1920-1517-ND
Manufacturer
Manufacturer Product Number
3D30UM
Description
CIR BRKR THRM-MAG 30A LEVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 30A 480 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
30A
Voltage Rating - AC
480 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL508
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$587.60000$587.60
Manufacturers Standard Package