38.4319 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $70.70500
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $70.70500
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $43.11680

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $45.11800

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $43.11680

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $45.11800
Image for 38.4319 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38.4319

DigiKey Part Number
1920-38.4319-ND
Manufacturer
Manufacturer Product Number
38.4319
Description
PCB TERMINAL, SPRING, 19 POLE, 7
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
19 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
19
Pitch
0.295" (7.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
16 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Lever Actuated
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$70.70500$1,414.10
Manufacturers Standard Package