
934259100 | |
---|---|
DigiKey Part Number | 1920-934259100-ND |
Manufacturer | |
Manufacturer Product Number | 934259100 |
Description | TEST LEAD BANANA TO PROBE 39.4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Banana Plug, Single, Sheathed To Test Probe Patch Cord 1000V (1kV) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Test Probe | |
Cable Length | 39.4" (1000.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Silicone | |
Wire Gauge | - | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT II, IEC 61010 | |
Current Rating (Amps) | 16A |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $163.56320 | $4,089.08 |