Parametric Equivalent
Parametric Equivalent

30.103 | |
|---|---|
DigiKey Part Number | 30.103-ND |
Manufacturer | |
Manufacturer Product Number | 30.103 |
Description | TERM BLK PCB FNT 3P 7.5MM 20A GR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Mating Orientation Horizontal with Board |
Manufacturer Altech Corporation | Current 15 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 14-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 3 | Color Gray |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395433003 | Molex | 141 | WM13971-ND | $16.61000 | Parametric Equivalent |
| 0395933003 | Molex | 1,696 | 0395933003-ND | $76.13000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.97490 | $797.49 |



