
XC410-CU | |
---|---|
DigiKey Part Number | 1920-XC410-CU-ND |
Manufacturer | |
Manufacturer Product Number | XC410-CU |
Description | 6 DIGIT COUNTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Totalizer 90 ~ 270VAC/DC Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | Solid State | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 71.00mm x 29.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,051.25000 | $1,051.25 |