30.003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $5.75340
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $7.03920
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 977
Unit Price: $9.21000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $2.29051
Datasheet

Parametric Equivalent


PTR Hartmann
In Stock: 90
Unit Price: $5.92000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 3,629
Unit Price: $7.40000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $7.69427
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $6.07730
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $1.61894
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 1,415
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $1.75823
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $3.06368
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $1.72593
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $1.75234
Datasheet
Image for 30.003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30.003

DigiKey Part Number
1920-30.003-ND
Manufacturer
Manufacturer Product Number
30.003
Description
PCB TERMINAL, FRONT WIRE, 3 POLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$6.08390$608.39
Manufacturers Standard Package