2Z2UM | |
---|---|
DigiKey Part Number | 2Z2UM-ND |
Manufacturer | |
Manufacturer Product Number | 2Z2UM |
Description | 2Z2UM 2A CIRCUIT BREAKER Z CHAR2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 480 V AC 80 V DC Lever DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL508 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $764.85000 | $764.85 |