Image for 2LHB-024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2LHB-024

DigiKey Part Number
2LHB-024-ND
Manufacturer
Manufacturer Product Number
2LHB-024
Description
CONFIG SWITCH LAMP SOCKET 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp Lamp Socket 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Lamp Socket
Color
-
Voltage
24V
(Select First, Then Apply Filters) Compatible Series
Altech, 22mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 145
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$47.52000$47.52
Manufacturers Standard Package