
2ASL5LB-1-230 | |
---|---|
DigiKey Part Number | 2ASL5LB-1-230-ND |
Manufacturer | |
Manufacturer Product Number | 2ASL5LB-1-230 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Amber |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Illuminated - Amber | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Panel Cutout Dimensions | 22.5mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $252.65000 | $252.65 |