Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2872.0 | |
|---|---|
DigiKey Part Number | 2872.0-ND |
Manufacturer | |
Manufacturer Product Number | 2872.0 |
Description | H1.00/10D DIN STD18AWG INSULATED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 18 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Red |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2872.0/100 | Altech Corporation | 0 | 1920-1834-ND | $1.23320 | Parametric Equivalent |
| FID1810R | Altech Corporation | 0 | 1920-FID1810R-ND | $283.14978 | Parametric Equivalent |
| FID1810RM | Altech Corporation | 0 | 1920-FID1810RM-ND | $60.18140 | Parametric Equivalent |
| 11101010 | American Electrical Inc. | 21,019 | 288-1016-ND | $1.40000 | Parametric Equivalent |
| 216-243 | WAGO Corporation | 13,199 | 2946-216-243-ND | $3.70000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.23322 | $616.61 |







