2775.0/100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $390.27460
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $84.43480
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $0.74486
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 8,090
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2,438
Unit Price: $1.07000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: $5.26000
Datasheet
Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2775.0/100

DigiKey Part Number
1920-1816-ND
Manufacturer
Manufacturer Product Number
2775.0/100
Description
CONN FERRULE DIN TWO X 18AWG GRY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 18 AWG (0.75mm²)
Length - Overall
14.60mm
Length - Pin
8.20mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 16,800
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.32000$1.32