1D1.6UL | |
---|---|
DigiKey Part Number | 1D1.6UL-ND |
Manufacturer | |
Manufacturer Product Number | 1D1.6UL |
Description | 1D1.6UL 1.6A CIRCUIT BREAKER D C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.6A 277 V AC DC Lever DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1.6A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, UL489 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $276.02000 | $276.02 |