



156.OA02.2433C | |
---|---|
DigiKey Part Number | 156.OA02.2433C-ND |
Manufacturer | |
Manufacturer Product Number | 156.OA02.2433C |
Description | RELAY SAFETY 6PST 10A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-3NO/3NC (3 Form A, 3 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC, 250VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 27 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | Silver Cadmium Oxide (AgCdO), Gold (Au) | |
Coil Current | 42.1 mA | |
Coil Power | 1.01W | |
Coil Resistance | 570 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $928.75000 | $928.75 |