1200160 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altech Corporation
In Stock: 1,800
Unit Price: $25.65100
Datasheet
Black Polyamide (PA6), Nylon 6, Glass Filled Convoluted, Corrugated Wire Loom, Protective Hose 0.591" (15.00mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200160

DigiKey Part Number
1920-1639-ND
Manufacturer
Manufacturer Product Number
1200160
Description
POLYFLEX CONDUIT NW16 BLK PK=50M
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6, Glass Filled Convoluted, Corrugated Wire Loom, Protective Hose 0.591" (15.00mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Spool
Part Status
Obsolete
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.591" (15.00mm)
Diameter - Outside
0.744" (18.90mm)
Material
Polyamide (PA6), Nylon 6, Glass Filled
Color
Black
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 120°C
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
-
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes