
SKSUBCE010 | |
|---|---|
DigiKey Part Number | 4809-SKSUBCE010TR-ND - Tape & Reel (TR) 4809-SKSUBCE010CT-ND - Cut Tape (CT) 4809-SKSUBCE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSUBCE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.34mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 5.30mm x 5.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 306gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.90mm | |
Mechanical Life | 250,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $6.09200 | $60.92 |
| 25 | $5.67280 | $141.82 |
| 100 | $5.05870 | $505.87 |
| 250 | $4.68592 | $1,171.48 |
| 500 | $4.42630 | $2,213.15 |
| 1,000 | $4.18770 | $4,187.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | $3.94318 | $8,675.00 |
| 4,400 | $3.75177 | $16,507.79 |
| 6,600 | $3.64977 | $24,088.48 |
| 11,000 | $3.53144 | $38,845.84 |
| 15,400 | $3.45942 | $53,275.07 |
| 22,000 | $3.38801 | $74,536.22 |




