
SKSGPAE010 | |
|---|---|
DigiKey Part Number | 4809-SKSGPAE010TR-ND - Tape & Reel (TR) 4809-SKSGPAE010CT-ND - Cut Tape (CT) 4809-SKSGPAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSGPAE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 1.40mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.70mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 408gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.12mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKSGAAE010 | Alps Alpine | 10,084 | 4809-SKSGAAE010CT-ND | $41.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.78200 | $37.82 |
| 25 | $3.53200 | $88.30 |
| 100 | $3.15460 | $315.46 |
| 250 | $2.92192 | $730.48 |
| 500 | $2.75814 | $1,379.07 |
| 1,000 | $2.60654 | $2,606.54 |
| 2,500 | $2.42594 | $6,064.85 |
| 5,000 | $2.30472 | $11,523.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $2.17029 | $26,043.48 |
| 24,000 | $2.07788 | $49,869.12 |
| 36,000 | $2.02924 | $73,052.64 |





