
RK12L1230A08 | |
---|---|
DigiKey Part Number | 4809-RK12L1230A08-ND |
Manufacturer | |
Manufacturer Product Number | RK12L1230A08 |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Actuator Type | Flatted | |
Actuator Length | 1.181" (30.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.610" x 0.472" Face (15.50mm x 12.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.05000 | $16.05 |
10 | $13.54200 | $135.42 |
25 | $12.63760 | $315.94 |
50 | $11.98900 | $599.45 |
100 | $11.37250 | $1,137.25 |
250 | $10.60184 | $2,650.46 |
800 | $9.69349 | $7,754.79 |
1,600 | $9.18758 | $14,700.13 |
5,600 | $8.33677 | $46,685.91 |