Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDC9010006

DigiKey Part Number
4809-RDC9010006-ND
Manufacturer
Manufacturer Product Number
RDC9010006
Description
RESISTIVE POSITION SENSORS ROTAR
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance
3.3 kOhms
Manufacturer
Alps Alpine
Resistance Tolerance
±30%
Packaging
Tray
Voltage - Supply
5V
Part Status
Active
Mounting Type
Surface Mount
For Measuring
Rotary Position
Termination Style
SMD (SMT) Tab
Technology
Resistive
Operating Temperature
-40°C ~ 120°C
Output
Analog Voltage
Package / Case
4-SMD, Gull Wing
Actuator Type
Hole for Shaft
Supplier Device Package
4-SMD
Linearity
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,932
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$144.62000$144.62
5$131.67600$658.38
10$126.87400$1,268.74
25$121.13240$3,028.31
50$117.20900$5,860.45
100$113.60800$11,360.80
500$106.35316$53,176.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.