
HSHCAA006A | |
---|---|
DigiKey Part Number | 4809-HSHCAA006ATR-ND - Tape & Reel (TR) 4809-HSHCAA006ACT-ND - Cut Tape (CT) 4809-HSHCAA006ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSHCAA006A |
Description | HUMIDITY SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±5% RH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | 1.41V @ 50%RH | |
Accuracy | ±5% RH | |
Sensitivity | 28.2mV/%RH | |
Voltage - Supply | 2.2V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 85°C | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.37000 | $24.37 |
5 | $21.76600 | $108.83 |
10 | $20.77800 | $207.78 |
25 | $19.61520 | $490.38 |
50 | $18.81840 | $940.92 |
100 | $18.08900 | $1,808.90 |
500 | $16.62106 | $8,310.53 |
1,000 | $16.07454 | $16,074.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.06830 | $39,204.90 |