
EC21C1520402 | |
---|---|
DigiKey Part Number | 4809-EC21C1520402-ND |
Manufacturer | |
Manufacturer Product Number | EC21C1520402 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 21.6mm Open Center | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.03000 | $52.03 |
5 | $44.66600 | $223.33 |
10 | $41.82700 | $418.27 |
25 | $38.34800 | $958.70 |
40 | $36.67350 | $1,466.94 |
80 | $34.33150 | $2,746.52 |
230 | $31.03213 | $7,137.39 |
640 | $28.11691 | $17,994.82 |
1,280 | $26.28580 | $33,645.82 |