
EC21A0920401 | |
|---|---|
DigiKey Part Number | 4809-EC21A0920401-ND |
Manufacturer | |
Manufacturer Product Number | EC21A0920401 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 9 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 9 | |
Voltage - Supply | 5V | |
Actuator Type | 21.6mm Open Center | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.98000 | $31.98 |
| 5 | $27.44400 | $137.22 |
| 10 | $25.70000 | $257.00 |
| 25 | $23.56280 | $589.07 |
| 50 | $22.06320 | $1,103.16 |
| 240 | $19.00021 | $4,560.05 |
| 480 | $17.77831 | $8,533.59 |
| 720 | $17.09764 | $12,310.30 |
| 1,200 | $16.27384 | $19,528.61 |









