
EC12E24204A7 | |
|---|---|
DigiKey Part Number | 4809-EC12E24204A7-ND |
Manufacturer | |
Manufacturer Product Number | EC12E24204A7 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC12E24204A7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 12mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 5 | $17.15000 | $85.75 |
| 10 | $16.06500 | $160.65 |
| 25 | $14.73280 | $368.32 |
| 50 | $13.79900 | $689.95 |
| 100 | $12.92010 | $1,292.01 |
| 250 | $11.84092 | $2,960.23 |
| 500 | $11.08160 | $5,540.80 |
| 1,000 | $10.36789 | $10,367.89 |


