Rotary Encoder Incremental 12 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC12E1220405

DigiKey Part Number
4809-EC12E1220405-ND
Manufacturer
Manufacturer Product Number
EC12E1220405
Description
ENCODER INCREM QUAD VERT PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 12 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EC12E1220405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Encoder Type
Incremental
Output Type
Quadrature (Incremental)
Pulses per Revolution
12
Voltage - Supply
5V
Actuator Type
12mm Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,369
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$19.98000$19.98
5$17.15000$85.75
10$16.06500$160.65
25$14.73280$368.32
50$13.79900$689.95
100$12.92010$1,292.01
250$11.84092$2,960.23
500$11.08160$5,540.80
1,000$10.36789$10,367.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.