
XS200N3/4 BK003 | |
|---|---|
DigiKey Part Number | XS200N3/4BK003-ND |
Manufacturer | |
Manufacturer Product Number | XS200N3/4 BK003 |
Description | SLEEVING 3/4"ID PA BRAID 250' BK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon, Halogen Free Braided Sleeving 0.750" (19.05mm) 250' (76.20m) |
Datasheet | Datasheet |
Category | Material Polyamide (PA), Nylon, Halogen Free |
Manufacturer Alpha Wire | Color Black |
Series | Length 250' (76.20m) |
Packaging Spool | Wall Thickness 0.035" (0.89mm) |
Part Status Active | Operating Temperature -45°C ~ 120°C |
Type Sleeving | Abrasion Protection Abrasion Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.750" (19.05mm) | Features Fungus Resistant, Tight Weave |
Diameter - Outside 0.820" (20.82mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,436.72000 | $9,436.72 |
| 2 | $8,679.39500 | $17,358.79 |
| 3 | $8,264.99333 | $24,794.98 |
| 5 | $8,100.57800 | $40,502.89 |


