
TFT20024 NA001 | |
---|---|
DigiKey Part Number | TFT20024NA001-1000-ND |
Manufacturer | |
Manufacturer Product Number | TFT20024 NA001 |
Description | TUBING 0.02" ID PTFE 1000' NAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.020" (0.51mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.020" (0.51mm) | |
Diameter - Outside | 0.046" (1.17mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,837.15000 | $7,837.15 |
2 | $7,208.19000 | $14,416.38 |
3 | $6,863.93000 | $20,591.79 |
5 | $6,453.64800 | $32,268.24 |
7 | $6,196.90000 | $43,378.30 |
10 | $6,080.73000 | $60,807.30 |