Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW23 NA005

DigiKey Part Number
ASW23-100-ND
Manufacturer
Manufacturer Product Number
SW23 NA005
Description
SPIRAL WRAP 0.43" X 100' NAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Nylon
Manufacturer
Alpha Wire
Color
Natural
Series
Length
100' (30.48m)
Packaging
Bulk
Wall Thickness
0.035" (0.89mm)
Part Status
Active
Operating Temperature
-40°C ~ 121°C
Type
Spiral Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Harness
Features
Self Extinguishing
Diameter - Inside, Non-Expanded
0.430" (10.92mm)
Base Product Number
Diameter - Outside, Non-Expanded
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,945.99000$3,945.99
2$3,685.57500$7,371.15
Manufacturers Standard Package