


PPS13 SL080 | |
---|---|
DigiKey Part Number | PPS13SL080-ND |
Manufacturer | |
Manufacturer Product Number | PPS13 SL080 |
Description | CABLE GLAND 6-12MM PG13.5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG13.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.803" (20.4mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Gasket, Locknut | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.82000 | $41.82 |
10 | $35.56200 | $355.62 |
25 | $33.32960 | $833.24 |
50 | $31.73760 | $1,586.88 |
100 | $30.22210 | $3,022.21 |
250 | $28.33028 | $7,082.57 |
500 | $26.97856 | $13,489.28 |
1,000 | $25.69174 | $25,691.74 |
2,500 | $24.50462 | $61,261.55 |