
PF2405/8 NA005 | |
---|---|
DigiKey Part Number | APF2405/8-100-ND |
Manufacturer | |
Manufacturer Product Number | PF2405/8 NA005 |
Description | SLEEVING 0.625" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.625" (15.88mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.625" (15.88mm) | |
Diameter - Outside | 0.691" (17.55mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.018" (0.46mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,502.30000 | $3,502.30 |
2 | $3,221.18000 | $6,442.36 |
3 | $3,067.32667 | $9,201.98 |
5 | $2,883.93400 | $14,419.67 |
7 | $2,769.17429 | $19,384.22 |
10 | $2,652.52300 | $26,525.23 |
25 | $2,509.75240 | $62,743.81 |