
PF24018 NA005 | |
---|---|
DigiKey Part Number | PF24018NA005-ND |
Manufacturer | |
Manufacturer Product Number | PF24018 NA005 |
Description | SLEEVING 0.04" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.040" (1.02mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.040" (1.02mm) | |
Diameter - Outside | 0.071" (1.80mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.011" (0.28mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $481.82000 | $481.82 |
2 | $443.15000 | $886.30 |
3 | $421.96333 | $1,265.89 |
5 | $396.72200 | $1,983.61 |
7 | $380.93143 | $2,666.52 |
10 | $364.88000 | $3,648.80 |
25 | $326.67960 | $8,166.99 |
50 | $300.46840 | $15,023.42 |
100 | $284.12520 | $28,412.52 |