
PF2007/16 NA005 | |
---|---|
DigiKey Part Number | PF2007/16NA005-ND |
Manufacturer | |
Manufacturer Product Number | PF2007/16 NA005 |
Description | SLEEVING 0.438" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.438" (11.13mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.438" (11.13mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Material | Fiberglass, Silicone Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,832.34000 | $9,832.34 |
2 | $9,043.22500 | $18,086.45 |
3 | $8,611.42333 | $25,834.27 |
5 | $8,096.63800 | $40,483.19 |
7 | $7,800.83714 | $54,605.86 |
