
PF13020 BK001 | |
|---|---|
DigiKey Part Number | PF13020BK001-1000-ND |
Manufacturer | |
Manufacturer Product Number | PF13020 BK001 |
Description | SLEEVING 0.032"ID FBRGLASS 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.032" (0.81mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 0.032" (0.81mm) | |
Diameter - Outside | - | |
Material | Fiberglass, PVC Coated | |
Color | Black | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.013" (0.33mm) | |
Operating Temperature | -20°C ~ 130°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,368.66000 | $4,368.66 |
| 2 | $4,153.33500 | $8,306.67 |
| 3 | $4,031.41333 | $12,094.24 |
| 5 | $3,881.99400 | $19,409.97 |
| 7 | $3,786.00143 | $26,502.01 |
| 10 | $3,686.30700 | $36,863.07 |
| 25 | $3,439.77360 | $85,994.34 |



