
P1057/8 BK007 | |
---|---|
DigiKey Part Number | P1057/8BK007-50-ND |
Manufacturer | |
Manufacturer Product Number | P1057/8 BK007 |
Description | TUBING 0.875" ID PVC 50' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.875" (22.22mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.875" (22.22mm) | |
Diameter - Outside | 0.981" (24.92mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.035" (0.89mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,154.95000 | $1,154.95 |
2 | $1,062.21500 | $2,124.43 |
3 | $1,011.46667 | $3,034.40 |
5 | $950.97800 | $4,754.89 |
7 | $913.12857 | $6,391.90 |
10 | $874.65800 | $8,746.58 |
25 | $783.10360 | $19,577.59 |
50 | $742.04720 | $37,102.36 |