
P1056 CL005 | |
|---|---|
DigiKey Part Number | P1056CL005-ND |
Manufacturer | |
Manufacturer Product Number | P1056 CL005 |
Description | TUBING 0.162" ID PVC 100' CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.162" (4.11mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.162" (4.11mm) | |
Diameter - Outside | 0.218" (5.54mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 100' (30.48m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $380.41000 | $380.41 |
| 2 | $349.86500 | $699.73 |
| 3 | $333.13667 | $999.41 |
| 5 | $313.20600 | $1,566.03 |
| 7 | $300.73143 | $2,105.12 |
| 10 | $288.05700 | $2,880.57 |
| 25 | $257.90200 | $6,447.55 |
| 50 | $249.99940 | $12,499.97 |


